




GR3114A | |
|---|---|
DigiKey Part Number | RPC4038-ND |
Manufacturer | |
Manufacturer Product Number | GR3114A |
Description | GROMMET 0.625" SBR BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.875" (22.22mm) Grommet 0.625" (15.88mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3114A Models |
Category | Panel Thickness 0.250" (6.35mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 0.875" (22.22mm) |
Series | Diameter - Inside 0.625" (15.88mm) |
Packaging Bulk | Material Styrene-Butadiene Rubber (SBR), 60 Durometer |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,72700 € | 7,27 € |
| 25 | 0,68120 € | 17,03 € |
| 50 | 0,64840 € | 32,42 € |
| 100 | 0,61750 € | 61,75 € |
| 250 | 0,57880 € | 144,70 € |
| 500 | 0,55118 € | 275,59 € |
| 1.500 | 0,51005 € | 765,08 € |
| 3.000 | 0,48570 € | 1.457,10 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

