




GR3113A | |
|---|---|
DigiKey Part Number | RPC4037-ND |
Manufacturer | |
Manufacturer Product Number | GR3113A |
Description | GROMMET 0.563" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.813" (20.65mm) Grommet 0.563" (14.30mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3113A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 0.813" (20.65mm) | |
Diameter - Inside | 0.563" (14.30mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,73700 € | 7,37 € |
| 25 | 0,69080 € | 17,27 € |
| 50 | 0,65760 € | 32,88 € |
| 100 | 0,62620 € | 62,62 € |
| 250 | 0,58692 € | 146,73 € |
| 500 | 0,55886 € | 279,43 € |
| 1.500 | 0,51717 € | 775,75 € |
| 3.000 | 0,49248 € | 1.477,44 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |


