


GR3087A | |
|---|---|
DigiKey Part Number | GR3087A-ND |
Manufacturer | |
Manufacturer Product Number | GR3087A |
Description | GROMMET 0.875" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.625" (41.28mm) Grommet 0.875" (22.22mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3087A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 1.625" (41.28mm) | |
Diameter - Inside | 0.875" (22.22mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,53790 € | 922,74 € |
| Unit Price without VAT: | 1,53790 € |
|---|---|
| Unit Price with VAT: | 1,83010 € |

