




GR3081A | |
|---|---|
DigiKey Part Number | RPC4032-ND |
Manufacturer | |
Manufacturer Product Number | GR3081A |
Description | GROMMET 0.188" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.313" (7.95mm) Grommet 0.188" (4.78mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3081A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 0.313" (7.95mm) | |
Diameter - Inside | 0.188" (4.78mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,15080 € | 3,77 € |
| 50 | 0,14380 € | 7,19 € |
| 100 | 0,13670 € | 13,67 € |
| 250 | 0,12816 € | 32,04 € |
| 500 | 0,12204 € | 61,02 € |
| 1.000 | 0,11621 € | 116,21 € |
| 2.500 | 0,10892 € | 272,30 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


