




GR3064A | |
|---|---|
DigiKey Part Number | RPC4027-ND |
Manufacturer | |
Manufacturer Product Number | GR3064A |
Description | GROMMET 1.125" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.500" (38.10mm) Grommet 1.125" (28.58mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3064A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 1.500" (38.10mm) | |
Diameter - Inside | 1.125" (28.58mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,51800 € | 15,18 € |
| 25 | 1,42280 € | 35,57 € |
| 50 | 1,35480 € | 67,74 € |
| 100 | 1,29000 € | 129,00 € |
| 250 | 1,20912 € | 302,28 € |
| 700 | 1,12436 € | 787,05 € |
| 1.400 | 1,07071 € | 1.498,99 € |
| 2.800 | 1,01963 € | 2.854,96 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

