Circular - 0.563" (14.30mm) Grommet 0.375" (9.52mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.563" (14.30mm) Grommet 0.375" (9.52mm) Black
GR3035A
GR3035A
Supporting your Project: Printed Circuit Board Solutions

GR3035A

DigiKey Part Number
RPC4022-ND
Manufacturer
Manufacturer Product Number
GR3035A
Description
GROMMET 0.375" SBR BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 0.563" (14.30mm) Grommet 0.375" (9.52mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GR3035A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.188" (4.78mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Circular - 0.563" (14.30mm)
Series
Diameter - Inside
0.375" (9.52mm)
Packaging
Bulk
Material
Styrene-Butadiene Rubber (SBR), 60 Durometer
Part Status
Active
Color
Black
Bushing, Grommet Type
Grommet
Base Product Number
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,32381 €1.619,05 €
Manufacturers Standard Package
Unit Price without VAT:0,32381 €
Unit Price with VAT:0,38533 €