
GPT694A | |
|---|---|
DigiKey Part Number | 145-GPT694A-ND |
Manufacturer | |
Manufacturer Product Number | GPT694A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | GPT694A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 5.187" (131.75mm) | |
Diameter - Inside | 4.976" | |
Diameter - Outside | 5.071" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,11400 € | 5,57 € |
| 10 | 1,04000 € | 10,40 € |
| 25 | 0,95480 € | 23,87 € |
| 50 | 0,89840 € | 44,92 € |
| 150 | 0,82100 € | 123,15 € |
| 300 | 0,77877 € | 233,63 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

