
GPT692A | |
|---|---|
DigiKey Part Number | 145-GPT692A-ND |
Manufacturer | |
Manufacturer Product Number | GPT692A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | GPT692A Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 4.875" (123.83mm) |
Packaging Bulk | Diameter - Inside 4.339" |
Part Status Active | Diameter - Outside 4.430" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 5 | 1,00200 € | 5,01 € |
| 10 | 0,93400 € | 9,34 € |
| 25 | 0,85720 € | 21,43 € |
| 50 | 0,80600 € | 40,30 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

