
GPT691A | |
|---|---|
DigiKey Part Number | 145-GPT691A-ND |
Manufacturer | |
Manufacturer Product Number | GPT691A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | GPT691A Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 4.500" (114.30mm) |
Packaging Bulk | Diameter - Inside 3.673" |
Part Status Active | Diameter - Outside 3.900" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 5 | 0,94000 € | 4,70 € |
| 10 | 0,87800 € | 8,78 € |
| 25 | 0,80480 € | 20,12 € |
| 50 | 0,75660 € | 37,83 € |
| 100 | 0,71350 € | 71,35 € |
| 250 | 0,66352 € | 165,88 € |
| 500 | 0,63032 € | 315,16 € |
| 1.000 | 0,60061 € | 600,61 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

