
GPT690A | |
|---|---|
DigiKey Part Number | 145-GPT690A-ND |
Manufacturer | |
Manufacturer Product Number | GPT690A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | GPT690A Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 4.625" (117.48mm) |
Packaging Bulk | Diameter - Inside 4.228" |
Part Status Active | Diameter - Outside 4.331" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,12600 € | 5,63 € |
| 10 | 1,05000 € | 10,50 € |
| 25 | 0,96400 € | 24,10 € |
| 50 | 0,90740 € | 45,37 € |
| 150 | 0,82920 € | 124,38 € |
| 300 | 0,78667 € | 236,00 € |
| 600 | 0,74858 € | 449,15 € |
| 1.050 | 0,72074 € | 756,78 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

