
GPT689A | |
|---|---|
DigiKey Part Number | 145-GPT689A-ND |
Manufacturer | |
Manufacturer Product Number | GPT689A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | GPT689A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 3.937" (100.00mm) | |
Diameter - Inside | 3.520" | |
Diameter - Outside | 3.585" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,64200 € | 3,21 € |
| 10 | 0,59800 € | 5,98 € |
| 25 | 0,54680 € | 13,67 € |
| 50 | 0,51320 € | 25,66 € |
| 100 | 0,48310 € | 48,31 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

