
GPT643A | |
|---|---|
DigiKey Part Number | 145-GPT643A-ND |
Manufacturer | |
Manufacturer Product Number | GPT643A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | GPT643A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.375" (34.93mm) | |
Diameter - Inside | 1.150" | |
Diameter - Outside | 1.215" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15800 € | 0,79 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,13200 € | 3,30 € |
| 50 | 0,12280 € | 6,14 € |
| 100 | 0,11470 € | 11,47 € |
| 250 | 0,10540 € | 26,35 € |
| 500 | 0,09920 € | 49,60 € |
| 1.000 | 0,09366 € | 93,66 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

