
GP676A | |
|---|---|
DigiKey Part Number | 145-GP676A-ND |
Manufacturer | |
Manufacturer Product Number | GP676A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | GP676A Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 2.500" (63.50mm) |
Packaging Bulk | Diameter - Inside 2.110" |
Part Status Active | Diameter - Outside 2.181" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01178 € | 505,89 € |
| Unit Price without VAT: | 1,01178 € |
|---|---|
| Unit Price with VAT: | 1,20402 € |

