
GP672A | |
|---|---|
DigiKey Part Number | 145-GP672A-ND |
Manufacturer | |
Manufacturer Product Number | GP672A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | GP672A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 2.399" (60.94mm) | |
Diameter - Inside | 1.947" | |
Diameter - Outside | 2.037" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 5 | 1,02200 € | 5,11 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,87520 € | 21,88 € |
| 50 | 0,82300 € | 41,15 € |
| 100 | 0,77650 € | 77,65 € |
| 250 | 0,72244 € | 180,61 € |
| 600 | 0,67777 € | 406,66 € |
| 1.200 | 0,64653 € | 775,84 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

