
GP664A | |
|---|---|
DigiKey Part Number | 145-GP664A-ND |
Manufacturer | |
Manufacturer Product Number | GP664A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | GP664A Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 2.125" (53.98mm) |
Packaging Bulk | Diameter - Inside 1.720" |
Part Status Active | Diameter - Outside 1.815" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 5 | 1,04800 € | 5,24 € |
| 10 | 0,97900 € | 9,79 € |
| 25 | 0,89880 € | 22,47 € |
| 50 | 0,84540 € | 42,27 € |
| 100 | 0,79770 € | 79,77 € |
| 250 | 0,74244 € | 185,61 € |
| 800 | 0,68295 € | 546,36 € |
| 1.600 | 0,65241 € | 1.043,86 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

