
GP662A | |
|---|---|
DigiKey Part Number | 145-GP662A-ND |
Manufacturer | |
Manufacturer Product Number | GP662A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | GP662A Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 2.000" (50.80mm) |
Packaging Bulk | Diameter - Inside 1.642" |
Part Status Active | Diameter - Outside 1.753" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 5 | 1,13600 € | 5,68 € |
| 10 | 1,06100 € | 10,61 € |
| 25 | 0,97360 € | 24,34 € |
| 50 | 0,91640 € | 45,82 € |
| 100 | 0,86500 € | 86,50 € |
| 250 | 0,80548 € | 201,37 € |
| 800 | 0,74144 € | 593,15 € |
| 1.600 | 0,70854 € | 1.133,66 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

