
GP658A | |
|---|---|
DigiKey Part Number | 145-GP658A-ND |
Manufacturer | |
Manufacturer Product Number | GP658A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | GP658A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.875" (47.63mm) | |
Diameter - Inside | 1.545" | |
Diameter - Outside | 1.636" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06659 € | 1.066,59 € |
| Unit Price without VAT: | 1,06659 € |
|---|---|
| Unit Price with VAT: | 1,26924 € |

