
GP656A | |
|---|---|
DigiKey Part Number | 145-GP656A-ND |
Manufacturer | |
Manufacturer Product Number | GP656A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | GP656A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.820" (46.23mm) | |
Diameter - Inside | 1.466" | |
Diameter - Outside | 1.577" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 5 | 1,03000 € | 5,15 € |
| 10 | 0,96100 € | 9,61 € |
| 25 | 0,88160 € | 22,04 € |
| 50 | 0,82920 € | 41,46 € |
| 100 | 0,78230 € | 78,23 € |
| 250 | 0,72788 € | 181,97 € |
| 500 | 0,69170 € | 345,85 € |
| 1.000 | 0,65935 € | 659,35 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

