
GP654A | |
|---|---|
DigiKey Part Number | 145-GP654A-ND |
Manufacturer | |
Manufacturer Product Number | GP654A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | GP654A Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.733" (44.02mm) |
Packaging Bulk | Diameter - Inside 1.420" |
Part Status Active | Diameter - Outside 1.522" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,60581 € | 726,97 € |
| Unit Price without VAT: | 0,60581 € |
|---|---|
| Unit Price with VAT: | 0,72091 € |

