
GP632A | |
|---|---|
DigiKey Part Number | 145-GP632A-ND |
Manufacturer | |
Manufacturer Product Number | GP632A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | GP632A Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.045" (26.54mm) |
Packaging Bulk | Diameter - Inside 0.740" |
Part Status Active | Diameter - Outside 0.851" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,27800 € | 1,39 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,23480 € | 5,87 € |
| 50 | 0,21920 € | 10,96 € |
| 100 | 0,20550 € | 20,55 € |
| 250 | 0,18952 € | 47,38 € |
| 500 | 0,17894 € | 89,47 € |
| 1.000 | 0,16945 € | 169,45 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

