
GP610A | |
|---|---|
DigiKey Part Number | 145-GP610A-ND |
Manufacturer | |
Manufacturer Product Number | GP610A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | GP610A Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 0.563" (14.30mm) |
Packaging Bulk | Diameter - Inside 0.285" |
Part Status Active | Diameter - Outside 0.389" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,27800 € | 1,39 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,23280 € | 5,82 € |
| 50 | 0,21760 € | 10,88 € |
| 100 | 0,20390 € | 20,39 € |
| 250 | 0,18804 € | 47,01 € |
| 500 | 0,17752 € | 88,76 € |
| 1.000 | 0,16812 € | 168,12 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

