


GFA-N8B | |
|---|---|
DigiKey Part Number | GFA-N8B-ND |
Manufacturer | |
Manufacturer Product Number | GFA-N8B |
Description | GROMMET FLIP 0.499" PA66 GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.625" (15.88mm) Grommet, Flip 0.499" (12.67mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | GFA-N8B Models |
Category | Panel Thickness 0.090" (2.29mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 0.625" (15.88mm) |
Series | Diameter - Inside 0.499" (12.67mm) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Green |
Bushing, Grommet Type Grommet, Flip | Material Flammability Rating UL94 V-2 |
For Use With/Related Products Cable, Wires | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,44700 € | 14,47 € |
| 25 | 1,35600 € | 33,90 € |
| 50 | 1,29120 € | 64,56 € |
| 100 | 1,22950 € | 122,95 € |
| 300 | 1,13767 € | 341,30 € |
| 500 | 1,09740 € | 548,70 € |
| 1.000 | 1,04503 € | 1.045,03 € |
| 2.500 | 0,97962 € | 2.449,05 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

