


GFA-N8A | |
|---|---|
DigiKey Part Number | RPC4014-ND |
Manufacturer | |
Manufacturer Product Number | GFA-N8A |
Description | GROMMET FLIP 0.499" PA66 GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.625" (15.88mm) Grommet, Flip 0.499" (12.67mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | GFA-N8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Flip | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.030" (0.76mm) | |
Panel Cutout Dimensions | Circular - 0.625" (15.88mm) | |
Diameter - Inside | 0.499" (12.67mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,32900 € | 13,29 € |
| 25 | 1,24600 € | 31,15 € |
| 50 | 1,18620 € | 59,31 € |
| 100 | 1,12950 € | 112,95 € |
| 300 | 1,04517 € | 313,55 € |
| 500 | 1,00816 € | 504,08 € |
| 1.000 | 0,96003 € | 960,03 € |
| 2.500 | 0,89996 € | 2.249,90 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

