Circular - 0.500" (12.70mm) Grommet, Flip 0.376" (9.55mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.500" (12.70mm) Grommet, Flip 0.376" (9.55mm) Green
Supporting your Project: Printed Circuit Board Solutions

GFA-N6A

DigiKey Part Number
RPC4013-ND
Manufacturer
Manufacturer Product Number
GFA-N6A
Description
GROMMET FLIP 0.376" PA66 GREEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 0.500" (12.70mm) Grommet, Flip 0.376" (9.55mm) Green
Datasheet
 Datasheet
EDA/CAD Models
GFA-N6A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.030" (0.76mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Circular - 0.500" (12.70mm)
Series
Diameter - Inside
0.376" (9.55mm)
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Green
Bushing, Grommet Type
Grommet, Flip
Material Flammability Rating
UL94 V-2
For Use With/Related Products
Cable, Wires
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,00250 €100,25 €
Manufacturers Standard Package
Unit Price without VAT:1,00250 €
Unit Price with VAT:1,19298 €