


GFA-N4A | |
|---|---|
DigiKey Part Number | RP867-ND |
Manufacturer | |
Manufacturer Product Number | GFA-N4A |
Description | GROMMET FLIP 0.251" PA66 GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.375" (9.53mm) Grommet, Flip 0.251" (6.38mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | GFA-N4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Flip | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.030" (0.76mm) | |
Panel Cutout Dimensions | Circular - 0.375" (9.53mm) | |
Diameter - Inside | 0.251" (6.38mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,26300 € | 12,63 € |
| 25 | 1,18400 € | 29,60 € |
| 50 | 1,12760 € | 56,38 € |
| 100 | 1,07370 € | 107,37 € |
| 300 | 0,99350 € | 298,05 € |
| 500 | 0,95832 € | 479,16 € |
| 1.000 | 0,91259 € | 912,59 € |
| 2.500 | 0,85548 € | 2.138,70 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

