


GFA-N14B | |
|---|---|
DigiKey Part Number | GFA-N14B-ND |
Manufacturer | |
Manufacturer Product Number | GFA-N14B |
Description | GROMMET FLIP 0.855" PA66 GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.031" (26.19mm) Grommet, Flip 0.855" (21.72mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | GFA-N14B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Flip | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.070" (1.78mm) | |
Panel Cutout Dimensions | Circular - 1.031" (26.19mm) | |
Diameter - Inside | 0.855" (21.72mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,35280 € | 135,28 € |
| Unit Price without VAT: | 1,35280 € |
|---|---|
| Unit Price with VAT: | 1,60983 € |

