


GFA-N12B | |
|---|---|
DigiKey Part Number | GFA-N12B-ND |
Manufacturer | |
Manufacturer Product Number | GFA-N12B |
Description | GROMMET FLIP 0.730" PA66 GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.906" (23.01mm) Grommet, Flip 0.730" (18.54mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | GFA-N12B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Flip | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.070" (1.78mm) | |
Panel Cutout Dimensions | Circular - 0.906" (23.01mm) | |
Diameter - Inside | 0.730" (18.54mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,54100 € | 15,41 € |
| 25 | 1,44440 € | 36,11 € |
| 50 | 1,37540 € | 68,77 € |
| 100 | 1,30960 € | 130,96 € |
| 300 | 1,21187 € | 363,56 € |
| 500 | 1,16896 € | 584,48 € |
| 1.000 | 1,11315 € | 1.113,15 € |
| 2.500 | 1,04350 € | 2.608,75 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

