


GFA-N10D | |
|---|---|
DigiKey Part Number | GFA-N10D-ND |
Manufacturer | |
Manufacturer Product Number | GFA-N10D |
Description | GROMMET FLIP 0.605" PA66 GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.781" (19.84mm) Grommet, Flip 0.605" (15.37mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | GFA-N10D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Flip | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.210" (5.33mm) | |
Panel Cutout Dimensions | Circular - 0.781" (19.84mm) | |
Diameter - Inside | 0.605" (15.37mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,51100 € | 15,11 € |
| 25 | 1,41640 € | 35,41 € |
| 50 | 1,34840 € | 67,42 € |
| 100 | 1,28390 € | 128,39 € |
| 300 | 1,18810 € | 356,43 € |
| 500 | 1,14600 € | 573,00 € |
| 1.000 | 1,09131 € | 1.091,31 € |
| 2.500 | 1,02302 € | 2.557,55 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

