


GE003A | |
|---|---|
DigiKey Part Number | RPC6073-ND |
Manufacturer | |
Manufacturer Product Number | GE003A |
Description | GROMMET EDGE SOLID PE NATURAL |
Customer Reference | |
Detailed Description | Edging - 32.81' L (10.00m) Grommet - Edging, Solid Natural |
Category | For Use With/Related Products Straight Panels |
Manufacturer Essentra Components | Panel Thickness 0.047" ~ 0.063" (1.19mm ~ 1.60mm) |
Series | Panel Cutout Dimensions Edging - 32.81' L (10.00m) |
Packaging Bag | Material Polyethylene (PE) |
Part Status Active | Color Natural |
Bushing, Grommet Type Grommet - Edging, Solid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,27000 € | 27,27 € |
| Unit Price without VAT: | 27,27000 € |
|---|---|
| Unit Price with VAT: | 32,45130 € |

