
GCBS-3 | |
|---|---|
DigiKey Part Number | GCBS-3-ND |
Manufacturer | |
Manufacturer Product Number | GCBS-3 |
Description | BOARD SPT SCREW MNT STEEL 5.59MM |
Customer Reference | |
Detailed Description | Board Support Screw Mount / Screw Mount Steel 0.220" (5.59mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Holding Type | Screw Mount | |
Mounting Type | Screw Mount | |
Between Board Height | 0.220" (5.59mm) | |
Length - Overall | - | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Steel |

