
G6A | |
|---|---|
DigiKey Part Number | 145-G6A-ND |
Manufacturer | |
Manufacturer Product Number | G6A |
Description | PROTECT CAP BLU 0.56"DIA X 0.5"H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Protection Cap Blue 0.56" Dia x 0.50" H (14.3mm x 12.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | G6A Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type Protection Cap |
Series | Color Blue |
Packaging Bulk | Size / Dimension 0.56" Dia x 0.50" H (14.3mm x 12.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.250 | 0,06553 € | 278,50 € |
| Unit Price without VAT: | 0,06553 € |
|---|---|
| Unit Price with VAT: | 0,07798 € |

