
G3A | |
|---|---|
DigiKey Part Number | 145-G3A-ND |
Manufacturer | |
Manufacturer Product Number | G3A |
Description | PROTECT CAP BLU 0.5"DIA X 0.31"H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Protection Cap Blue 0.50" Dia x 0.31" H (12.7mm x 8.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3A Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type Protection Cap |
Series | Color Blue |
Packaging Bulk | Size / Dimension 0.50" Dia x 0.31" H (12.7mm x 8.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,05909 € | 265,90 € |
| Unit Price without VAT: | 0,05909 € |
|---|---|
| Unit Price with VAT: | 0,07032 € |

