FW0450A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 1.099
Unit Price: 0,14000 €
Datasheet
Flat Washer 0.079" (2.01mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Washer 0.079" (2.01mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

FW0450A

DigiKey Part Number
FW0450A-ND
Manufacturer
Manufacturer Product Number
FW0450A
Description
WASHER FLAT 0.765" IDX1.25" NYL
Customer Reference
Detailed Description
Flat Washer 0.079" (2.01mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Flat
Manufacturer
Essentra Components
Diameter - Inside
0.764" (19.40mm)
Series
Diameter - Outside
1.252" (31.80mm)
Packaging
Bulk
Thickness
0.079" (2.01mm)
Part Status
Obsolete
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17W12503Essentra Components1.099RPC6311-ND0,14000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes