FW0380B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 31.464
Unit Price: 0,11000 €
Datasheet
1/2" Flat Washer 0.063" (1.60mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/2" Flat Washer 0.063" (1.60mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

FW0380B

DigiKey Part Number
FW0380B-ND
Manufacturer
Manufacturer Product Number
FW0380B
Description
WASHER FLAT 1/2" NYLON
Customer Reference
Detailed Description
1/2" Flat Washer 0.063" (1.60mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
1/2"
Manufacturer
Essentra Components
Diameter - Inside
0.504" (12.80mm)
Series
Diameter - Outside
0.752" (19.10mm)
Packaging
Bulk
Thickness
0.063" (1.60mm)
Part Status
Obsolete
Material
Nylon
Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16FW500062BEssentra Components31.464RPC6872-ND0,11000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes