FW0370B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 18.800
Unit Price: 0,09000 €
Datasheet
1/2" Flat Washer 0.031" (0.79mm) 1/32" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/2" Flat Washer 0.031" (0.79mm) 1/32" Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

FW0370B

DigiKey Part Number
FW0370B-ND
Manufacturer
Manufacturer Product Number
FW0370B
Description
WASHER FLAT 1/2" NYLON
Customer Reference
Detailed Description
1/2" Flat Washer 0.031" (0.79mm) 1/32" Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
1/2"
Manufacturer
Essentra Components
Diameter - Inside
0.504" (12.80mm)
Series
Diameter - Outside
0.752" (19.10mm)
Packaging
Bulk
Thickness
0.031" (0.79mm) 1/32"
Part Status
Obsolete
Material
Nylon
Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16FW500032BEssentra Components18.800RPC6752-ND0,09000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes