FW0350A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 18.058
Unit Price: 0,14000 €
Datasheet
7/16" Flat Washer 0.094" (2.39mm) 3/32" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7/16" Flat Washer 0.094" (2.39mm) 3/32" Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

FW0350A

DigiKey Part Number
FW0350A-ND
Manufacturer
Manufacturer Product Number
FW0350A
Description
WASHER FLAT 7/16" NYLON
Customer Reference
Detailed Description
7/16" Flat Washer 0.094" (2.39mm) 3/32" Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
7/16"
Manufacturer
Essentra Components
Diameter - Inside
0.445" (11.30mm)
Series
Diameter - Outside
0.752" (19.10mm)
Packaging
Bulk
Thickness
0.094" (2.39mm) 3/32"
Part Status
Obsolete
Material
Nylon
Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16FW437093Essentra Components18.058RPC6852-ND0,14000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes