FW0328A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 582
Unit Price: 0,27000 €
Datasheet
3/8" Flat Washer 0.063" (1.60mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/8" Flat Washer 0.063" (1.60mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

FW0328A

DigiKey Part Number
FW0328A-ND
Manufacturer
Manufacturer Product Number
FW0328A
Description
WASHER FLAT 3/8" NYLON
Customer Reference
Detailed Description
3/8" Flat Washer 0.063" (1.60mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
3/8"
Manufacturer
Essentra Components
Diameter - Inside
0.406" (10.31mm)
Series
Diameter - Outside
1.000" (25.40mm) 1"
Packaging
Bulk
Thickness
0.063" (1.60mm)
Part Status
Obsolete
Material
Nylon
Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17W10002Essentra Components582RPC6909-ND0,27000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes