FW0285A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 1.000
Unit Price: 0,14000 €
Datasheet
5/16" Flat Washer 0.063" (1.60mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/16" Flat Washer 0.063" (1.60mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

FW0285A

DigiKey Part Number
FW0285A-ND
Manufacturer
Manufacturer Product Number
FW0285A
Description
WASHER FLAT 5/16" NYLON
Customer Reference
Detailed Description
5/16" Flat Washer 0.063" (1.60mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
5/16"
Manufacturer
Essentra Components
Diameter - Inside
0.339" (8.60mm)
Series
Diameter - Outside
0.740" (18.80mm)
Packaging
Bulk
Thickness
0.063" (1.60mm)
Part Status
Obsolete
Material
Nylon
Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17W07401Essentra Components1.000RPC6905-ND0,14000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes