


FW0282A | |
|---|---|
DigiKey Part Number | FW0282A-ND |
Manufacturer | |
Manufacturer Product Number | FW0282A |
Description | WASHER FLAT 5/16" NYLON |
Customer Reference | |
Detailed Description | 5/16" Flat Washer 0.126" (3.20mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | 5/16" | |
Diameter - Inside | 0.323" (8.20mm) | |
Diameter - Outside | 0.626" (15.90mm) | |
Thickness | 0.126" (3.20mm) | |
Plating | - | |
Material | Nylon |


