FW0248B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 2.151
Unit Price: 0,13000 €
Datasheet
5/16" Flat Washer 0.031" (0.79mm) 1/32" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/16" Flat Washer 0.031" (0.79mm) 1/32" Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

FW0248B

DigiKey Part Number
FW0248B-ND
Manufacturer
Manufacturer Product Number
FW0248B
Description
WASHER FLAT 5/16" NYLON
Customer Reference
Detailed Description
5/16" Flat Washer 0.031" (0.79mm) 1/32" Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
5/16"
Manufacturer
Essentra Components
Diameter - Inside
0.315" (8.00mm)
Series
Diameter - Outside
0.626" (15.90mm)
Packaging
Bulk
Thickness
0.031" (0.79mm) 1/32"
Part Status
Obsolete
Material
Nylon
Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17W06264BEssentra Components2.151RPC6770-ND0,13000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable