


FW0246B | |
|---|---|
DigiKey Part Number | FW0246B-ND |
Manufacturer | |
Manufacturer Product Number | FW0246B |
Description | WASHER FLAT M6 NYLON |
Customer Reference | |
Detailed Description | M6 Flat Washer 0.031" (0.79mm) 1/32" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | M6 | |
Diameter - Inside | 0.281" (7.14mm) 9/32" | |
Diameter - Outside | 0.492" (12.50mm) | |
Thickness | 0.031" (0.79mm) 1/32" | |
Plating | - | |
Material | Nylon |


