


FW0243B | |
|---|---|
DigiKey Part Number | FW0243B-ND |
Manufacturer | |
Manufacturer Product Number | FW0243B |
Description | WASHER FLAT M6 NYLON |
Customer Reference | |
Detailed Description | M6 Flat Washer 0.063" (1.60mm) Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size M6 |
Manufacturer Essentra Components | Diameter - Inside 0.256" (6.50mm) |
Series | Diameter - Outside 0.875" (22.23mm) 7/8" |
Packaging Bulk | Thickness 0.063" (1.60mm) |
Part Status Obsolete | Material Nylon |
Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17W08762B | Essentra Components | 14.248 | RPC6892-ND | 0,18000 € | Direct |


