


FW0205B | |
|---|---|
DigiKey Part Number | FW0205B-ND |
Manufacturer | |
Manufacturer Product Number | FW0205B |
Description | WASHER FLAT M6 NYLON |
Customer Reference | |
Detailed Description | M6 Flat Washer 0.157" (4.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | FW0205B Models |
Category | Thread/Screw/Hole Size M6 |
Manufacturer Essentra Components | Diameter - Inside 0.219" (5.56mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Obsolete | Material Nylon |
Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17W05016B | Essentra Components | 4.365 | RPC6772-ND | 0,28000 € | Direct |


