


FW0202A | |
|---|---|
DigiKey Part Number | FW0202A-ND |
Manufacturer | |
Manufacturer Product Number | FW0202A |
Description | WASHER FLAT M4 NYLON |
Customer Reference | |
Detailed Description | M4 Flat Washer 0.020" (0.51mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | M4 | |
Diameter - Inside | 0.197" (5.00mm) | |
Diameter - Outside | 0.438" (11.13mm) 7/16" | |
Thickness | 0.020" (0.51mm) | |
Plating | - | |
Material | Nylon |


