Direct



FW0170A | |
|---|---|
DigiKey Part Number | FW0170A-ND |
Manufacturer | |
Manufacturer Product Number | FW0170A |
Description | WASHER FLAT M4 NYLON |
Customer Reference | |
Detailed Description | M4 Flat Washer 0.031" (0.79mm) 1/32" Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size M4 |
Manufacturer Essentra Components | Diameter - Inside 0.193" (4.90mm) |
Series | Diameter - Outside 0.374" (9.50mm) |
Packaging Bulk | Thickness 0.031" (0.79mm) 1/32" |
Part Status Obsolete | Material Nylon |
Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16FW010032 | Essentra Components | 30.715 | RPC6773-ND | 0,08000 € | Direct |


