Direct



FW0120B | |
|---|---|
DigiKey Part Number | FW0120B-ND |
Manufacturer | |
Manufacturer Product Number | FW0120B |
Description | WASHER FLAT M3.5 NYLON |
Customer Reference | |
Detailed Description | M3.5 Flat Washer 0.126" (3.20mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | M3.5 | |
Diameter - Inside | 0.142" (3.60mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Thickness | 0.126" (3.20mm) | |
Plating | - | |
Material | Nylon |


