Direct



FW0090B | |
|---|---|
DigiKey Part Number | FW0090B-ND |
Manufacturer | |
Manufacturer Product Number | FW0090B |
Description | WASHER FLAT M3.5 NYLON |
Customer Reference | |
Detailed Description | M3.5 Flat Washer 0.031" (0.79mm) 1/32" Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size M3.5 |
Manufacturer Essentra Components | Diameter - Inside 0.142" (3.60mm) |
Series | Diameter - Outside 0.313" (7.95mm) 5/16" |
Packaging Bulk | Thickness 0.031" (0.79mm) 1/32" |
Part Status Obsolete | Material Nylon |
Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16FW006032B | Essentra Components | 1.971 | RPC6885-ND | 0,08000 € | Direct |


