


FW0089A | |
|---|---|
DigiKey Part Number | FW0089A-ND |
Manufacturer | |
Manufacturer Product Number | FW0089A |
Description | WASHER FLAT M2.5 NYLON |
Customer Reference | |
Detailed Description | M2.5 Flat Washer 0.063" (1.60mm) Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size M2.5 |
Manufacturer Essentra Components | Diameter - Inside 0.130" (3.30mm) |
Series | Diameter - Outside 0.354" (9.00mm) |
Packaging Bulk | Thickness 0.063" (1.60mm) |
Part Status Obsolete | Material Nylon |
Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17W03505 | Essentra Components | 0 | RPC6760-ND | 0,08000 € | Direct |


