Direct



FW0030A | |
|---|---|
DigiKey Part Number | FW0030A-ND |
Manufacturer | |
Manufacturer Product Number | FW0030A |
Description | WASHER FLAT M2 NYLON |
Customer Reference | |
Detailed Description | M2 Flat Washer 0.094" (2.39mm) 3/32" Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size M2 |
Manufacturer Essentra Components | Diameter - Inside 0.090" (2.29mm) |
Series | Diameter - Outside 0.252" (6.40mm) |
Packaging Bulk | Thickness 0.094" (2.39mm) 3/32" |
Part Status Obsolete | Material Nylon |
Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16FW002093 | Essentra Components | 2.965 | RPC6753-ND | 0,08000 € | Direct |


