Dual Opening Cable Tie Holder Black Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dual Opening Cable Tie Holder Black Adhesive
Supporting your Project: Printed Circuit Board Solutions
Essentra Components Cable Tie Mounts | Datasheet Preview

FTH-RKW-2A

DigiKey Part Number
RPC4011-ND
Manufacturer
Manufacturer Product Number
FTH-RKW-2A
Description
CABLE TIE HLDR DUAL ADHESIVE BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Black Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Dual Opening
Mounting Type
Adhesive
Size / Dimension
3.25" L x 1.50" W x 0.210" H (82.6mm x 38.1mm x 5.3mm)
For Use With/Related Products
RKW Hook and Loop Ties up to 0.500" (12.7mm) Width
Material
Polyethylene
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,30000 €3,30 €
102,80800 €28,08 €
252,63200 €65,80 €
502,50600 €125,30 €
1002,38640 €238,64 €
3002,20840 €662,52 €
5002,13022 €1.065,11 €
1.0002,02860 €2.028,60 €
2.5001,90171 €4.754,27 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,92700 €